TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
532-9621
Mfr. Part No.:
8-188275-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

2

Pitch

2.54mm

Type

Female-On-Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

230 V

Series

Micro-MaTch

Contact Material

Phosphor Bronze