TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£17.45

(exc. VAT)

£20.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 1,060 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190£1.745£17.45
200 - 740£1.452£14.52
750 - 2990£1.23£12.30
3000 - 5990£1.061£10.61
6000 +£1.033£10.33

*price indicative

Packaging Options:
RS Stock No.:
528-6568
Distrelec Article No.:
304-54-336
Mfr. Part No.:
969973-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

2

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

AMPMODU HV100

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Tin

Standards/Approvals

No

HV-100 SMT Receptacles


Vertical PCB mount

Top or bottom entry

End stackable

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy