TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 495-8650
- Distrelec Article No.:
- 304-43-000
- Mfr. Part No.:
- 215307-6
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£14.89
(exc. VAT)
£17.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 200 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £1.489 | £14.89 |
| 200 - 740 | £1.266 | £12.66 |
| 750 - 2990 | £1.056 | £10.56 |
| 3000 + | £0.967 | £9.67 |
*price indicative
- RS Stock No.:
- 495-8650
- Distrelec Article No.:
- 304-43-000
- Mfr. Part No.:
- 215307-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | AMPMODU HV100 | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series AMPMODU HV100 | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
TE Connectivity 2.54 mm AMPMODU HV100 PCB Sockets
AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a top entry. The solder legs have a kinked design enabling a secure retention to the PCB. The housings of these AMPMODU HV100 PCB sockets are made from UL 94V-0 flame retardant thermoplastic and incorporate board stand offs. These AMPMODU HV100 PCB sockets are available in two mounting heights enabling them to be used in stacking applications and have a choice of tin or gold contact plating
X 215297-X and X-215307-X have a mounting height of 7 mm
X-215299-X and X-215309-X have a mounting height of 8.5 mm
Features and Benefit
• Kinked solder legs for secure PCB retention
• UL 94V-0 flame retardant thermoplastic housings
• Board stand offs
• Range of stacking heights
2.54mm TE Connectivity HV 100 Range
Related links
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
