Molex PowerPlane Series Vertical Vertical PCB Socket, 1-Contact, 1 Row Screw
- RS Stock No.:
- 239-5137
- Distrelec Article No.:
- 302-45-267
- Mfr. Part No.:
- 213274-0004
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£8.40
(exc. VAT)
£10.08
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 85 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £8.40 |
| 10 + | £7.62 |
*price indicative
- RS Stock No.:
- 239-5137
- Distrelec Article No.:
- 302-45-267
- Mfr. Part No.:
- 213274-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Current | 300A | |
| Termination Type | Screw | |
| Housing Material | Polyester | |
| Mount Type | Vertical | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Series | PowerPlane | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Current 300A | ||
Termination Type Screw | ||
Housing Material Polyester | ||
Mount Type Vertical | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Series PowerPlane | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex bus bar power connector deliver high-current performance. This connector is dimensionally compatible with competitors connectors. It has vertical orientation, dual hole, and open side walls. It has 600VAC voltage rating and 300A maximum current rating.
High-conductivity Copper alloy
Silver plating for lower resistance
Low-voltage drop
Related links
- Molex PowerPlane Series Vertical Vertical Busbar Connector 1 Row Screw
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex PowerPlane Series Vertical Surface Busbar Connector 2 Row Screw
- Molex PowerPlane Series Vertical Surface PCB Socket 2 Row Screw
- Molex PowerPlane Series Straight Surface Busbar Connector 2 Row Solder
- Molex PowerPlane Series Straight Surface PCB Socket 2 Row Solder
- Molex 213191 Series Right Angle Screw Busbar Connector 1 Row Screw
- Molex 45711 Series Vertical Vertical PCB Socket 1 Row Screw
