Molex 71439 Series Vertical Surface PCB Connector, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 222-2948
- Distrelec Article No.:
- 304-57-562
- Mfr. Part No.:
- 714393464
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 620 units)*
£4,584.28
(exc. VAT)
£5,501.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 620 - 620 | £7.394 | £4,584.28 |
| 1240 + | £7.189 | £4,457.18 |
*price indicative
- RS Stock No.:
- 222-2948
- Distrelec Article No.:
- 304-57-562
- Mfr. Part No.:
- 714393464
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 15mm | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 100V | |
| Series | 71439 | |
| Row Pitch | 1.4mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 15mm | ||
Connector System Board-to-Board, Signal | ||
Voltage 100V | ||
Series 71439 | ||
Row Pitch 1.4mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- CN
The Molex PCB receptacles has dual row and 64 contacts. It is surface mount and recommended for 1.60mm PCBs. It has 1 A maximum current per contact and 100 V voltage ratings.
It has -55°C to +85°C operating temperature range
Related links
- Molex 71439 Series Vertical Surface PCB Connector 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
