Molex FSB3 Series Vertical Surface PCB Socket, 40-Contact, 2 Row, 0.4 mm Pitch Gold Plated Termination
- RS Stock No.:
- 214-7251
- Mfr. Part No.:
- 204927-0401
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 5 units)*
£15.08
(exc. VAT)
£18.095
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £3.016 | £15.08 |
| 50 - 245 | £2.802 | £14.01 |
| 250 - 495 | £2.61 | £13.05 |
| 500 - 1495 | £2.448 | £12.24 |
| 1500 + | £2.262 | £11.31 |
*price indicative
- RS Stock No.:
- 214-7251
- Mfr. Part No.:
- 204927-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board Connector | |
| Current | 0.3A | |
| Pitch | 0.4mm | |
| Termination Type | Gold Plated Termination | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 3mm | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 40Vrms | |
| Series | FSB3 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.8mm | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board Connector | ||
Current 0.3A | ||
Pitch 0.4mm | ||
Termination Type Gold Plated Termination | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 3mm | ||
Connector System Board-to-Board, Signal | ||
Voltage 40Vrms | ||
Series FSB3 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.8mm | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex slim stack board to board receptacle with 0.40mm of pitch has 40 circuits.
Greater Durability
Increased Lifespan
Multiple Electrical Connections
Related links
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Gold Plated Termination
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 216700 Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Gold Plated Termination
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 1 mm Pitch 4 Way Male FPC Connector, Gold Plated Termination
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 203955 Series Vertical PCB PCB Header 0.4 mm Pitch Shrouded
