Molex FSB3 Series Vertical Surface PCB Socket, 30-Contact, 2 Row, 0.4 mm Pitch Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£5,253.00

(exc. VAT)

£6,303.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£1.751£5,253.00
6000 +£1.703£5,109.00

*price indicative

RS Stock No.:
214-2943
Distrelec Article No.:
304-62-131
Mfr. Part No.:
204927-0301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

30

Number of Rows

2

Sub Type

Board-to-Board Connector

Pitch

0.4mm

Current

0.3A

Housing Material

Liquid Crystal Polymer

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Stacking Height

3mm

Connector System

Signal, Board-to-Board

Voltage

40Vrms

Series

FSB3

Minimum Operating Temperature

-40°C

Row Pitch

1.8mm

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

CHINA RoHS, EU RoHS

COO (Country of Origin):
JP
The Molex slim stack board to board receptacle with 0.40mm of pitch has 30 circuits.

Greater Durability

Increased Lifespan

Multiple Electrical Connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy