Molex 214115 Series Right Angle PCB PCB Socket, 5 Row Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£18.41

(exc. VAT)

£22.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£18.41
5 +£17.88

*price indicative

RS Stock No.:
210-3544
Mfr. Part No.:
214115-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Sub Type

Power-to-the Board

Number of Rows

5

Current

80A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

PCB

Orientation

Right Angle

Connector System

Signal, Power, Board-to-Board

Voltage

125V

Series

214115

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex Right angle plug assembly with guide pins, 8 power circuits and 30 signal circuits. It works with a maximum voltage of 125V and 80.0A maximum current.

High conductivity copper

-40°C to +105°C operating temperature

Tray packaging type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy