Molex 214115 Series Right Angle PCB PCB Socket, 5 Row Solder

Subtotal (1 tray of 15 units)*

£276.195

(exc. VAT)

£331.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 +£18.413£276.20

*price indicative

RS Stock No.:
210-3543
Distrelec Article No.:
304-62-148
Mfr. Part No.:
214115-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Sub Type

Power-to-the Board

Number of Rows

5

Current

80A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

PCB

Orientation

Right Angle

Connector System

Signal, Power, Board-to-Board

Voltage

125V

Series

214115

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex Right angle plug assembly with guide pins, 8 power circuits and 30 signal circuits. It works with a maximum voltage of 125V and 80.0A maximum current.

High conductivity copper

-40°C to +105°C operating temperature

Tray packaging type

Related links