TE Connectivity AMPMODU Series Straight Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 tube of 45 units)*

£41.04

(exc. VAT)

£49.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,035 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
45 +£0.912£41.04

*price indicative

RS Stock No.:
195-6854
Mfr. Part No.:
1-2314844-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

PCB Socket

Number of Rows

2

Sub Type

Receptacle

Current

12A

Pitch

2mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

650V

Series

AMPMODU

Row Pitch

2mm

Minimum Operating Temperature

-65°C

Contact Gender

Female

Contact Plating

Nickel Plated, Tin

Contact Material

Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

No

Centerline: 2.00mm [0.079"]

Dual beam receptacle contact

Top- and dual-entry vertical and horizontal receptacle assemblies

Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]

Available in tube, tape and reel packaging

Up to 25 positions per row, single and dual row offering

Environmental: halogen free / low halogen

Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality

Two-point electrical stability for reliable header and receptacle interconnection

Multiple options for Board-to-Board stacking by headers and receptacles combination

Ease of assembly with automated surface-mount and through-hole-reflow manufacturing

APPLICATIONS

PLC

Servo Drives

Industrial Controls

Material Handling

Instrumentation and Test Equipment

Building Automation

Related links