TE Connectivity Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
191-8267
Mfr. Part No.:
5084616-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

60

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

100 V

Contact Material

Copper

Contact Plating

Gold, Tin

Tyco Electronics 0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging. It is possible to save more than 50% of the required board space when com- pared to conventional 1.27 [.050] centerline connectors. 0.8mm FH connectors are ideally suited for application downsizing, such as note- book PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connec- tor packaging. Vertical board-mount plugs and receptacles are avail- able. By mating combinations of plug and receptacle housing heights, board-to- board stacking heights from 5 [.197] to 16 [.630] (in 1 [.039] increments) can be achieved. The receptacles are preloaded with the Tyco Electronics unique bellows-type spring contacts for reliable electrical connection with the plugs. In addition, right angle plugs are available which mate to standard receptacles.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy