TE Connectivity MICTOR Series Straight Through Hole, Surface PCB Socket, 38-Contact, 2 Row, 0.64 mm Pitch Solder
- RS Stock No.:
- 191-8241
- Mfr. Part No.:
- 5767096-8
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 252 units)*
£3,612.924
(exc. VAT)
£4,335.408
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 252 + | £14.337 | £3,612.92 |
*price indicative
- RS Stock No.:
- 191-8241
- Mfr. Part No.:
- 5767096-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 38 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 0.64mm | |
| Current | 11.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole, Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | MICTOR | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 38 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 0.64mm | ||
Current 11.5A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole, Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series MICTOR | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals No | ||
TE Connectivity High-Speed MICTOR Stacking Connectors
MICTOR (Matched Impedance Connector) high-speed stacking connectors with a high density design for use in high-speed data switching applications with excellent performance to 10+ Gbit/s. MICTOR is a 2 piece modular system consisting of PCB plug and receptacle connectors. MICTOR connectors have a microstrip design, each connector consists of two rows of signal contacts separated by a centre ground plane that enables a high-speed operation. The signal pins have a high density configuration of 76 signal pins per linear inch. Connector sizes range from 38 to 266 signal lines in increments of 38 positions. MICTOR connectors feature a discrete ground bus at every 38 positions that can be assigned to power or ground in any combination. These MICTOR connectors use a redundant point of contact dual beam contact design for high electrical reliability. The housings of these high-speed MICTOR connectors are polarized to prevent mismating. PCB retention features also ensure a secure connection to the PCB. These MICTOR connectors are available in various mating heights for board to board applications and can also be used in right angle, coplanar and cable to board applications.
Features and Benefits
• Excellent performance to 10+ Gbit/s
• Micro strip design
• High density design with 76 signal pins per linear inch
• 38 to 266 signal lines in increments of 38 positons
• Redundant points of contact for improved electrical reliability
• Range of mating heights for board to board applications
• Polarization to prevent mismating
• PCB retention features
• Suitable for automated assembly process
Applications
These high-speed MICTOR connectors are for use in high-speed applications for a broad range of single-ended and differential pair applications. Applications include high-speed telecommunications enterprise switching equipment, mid-range servers, storage area networks and high-speed custom platforms
TE Connectivity MICTOR High Speed Stacking Connectors
Related links
- TE Connectivity MICTOR Series Straight Through Hole 38-Contact 0.64 mm Pitch Solder
- TE Connectivity MICTOR Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- TE Connectivity MICTOR Series Straight Surface 38-Contact, 0.64 mm Pitch Solder
- TE Connectivity MICTOR Series PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity MICTOR Series Vertical Board PCB Header 38 Row, 0.64 mm Pitch Surface Mount
