TE Connectivity 1mm FH Series Straight PCB PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 191-7907
- Mfr. Part No.:
- 120527-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.53
(exc. VAT)
£6.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.53 |
*price indicative
- RS Stock No.:
- 191-7907
- Mfr. Part No.:
- 120527-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 64 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 14mm | |
| Voltage | 250V | |
| Series | 1mm FH | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold, Tin | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 1mm | ||
Termination Type Surface Mount | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 14mm | ||
Voltage 250V | ||
Series 1mm FH | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold, Tin | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Non Compliant
These plug and receptacle connectors have solder tines spaced on 1 mm [.039 in.] centers and are available in (IEEE Standard) 64- or optional 84-position versions. The connectors can be positioned by hand or by robotic equipment and are designed for board stacking applications that have 8 stacking heights from 8.0 mm [.315 in.] to 15.0 mm [.591 in.].
Related links
- TE Connectivity 1mm FH Series Straight PCB PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 51206 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 51468 Series Vertical Board PCB Socket 1 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
