TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket, 6-Contact, 3 Row, 6.35 mm Pitch Solder

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£111.00

(exc. VAT)

£133.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£1.11£111.00
500 - 900£0.983£98.30
1000 - 1400£0.881£88.10
1500 - 1900£0.852£85.20
2000 +£0.824£82.40

*price indicative

RS Stock No.:
189-5824
Mfr. Part No.:
643424-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

3

Sub Type

Header

Current

15A

Pitch

6.35mm

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Voltage

600V

Series

Universal MATE-N-LOK

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Material

Bronze

Contact Plating

Tin

Standards/Approvals

No

RoHS Status: Exempt

TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical Socket Headers


A range of Universal MATE-N-LOK vertical socket headers that can also be used with both the Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.

TE Connectivity Universal MATE-N-LOK II ™ Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy