TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 2500 units)*

£1,320.00

(exc. VAT)

£1,585.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.528£1,320.00

*price indicative

RS Stock No.:
189-5793
Mfr. Part No.:
1-338068-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Connector

Number of Rows

2

Pitch

2.54mm

Current

1.5A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Nickel Plated, Tin

Standards/Approvals

No

RoHS Status: Exempt

Incorporates Micro-MaTch contact spring system with indented solder legs for increased retention.

The TE Connectivity (TE) Micro-MaTch connector family, with its contact spacing of 1.27 mm, offers a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.

Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable

Tin plated contact design

Gas tight connections

Fretting corrosion resistant

Full range of application tooling from hand tool to fully automated equipment

Wire to Board, and Board to Board Interconnection system

Applications

Production & Material Handling equipment

Control Units

Robots & Motors

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy