Molex 203863 Series Right Angle Surface PCB Socket, 1-Contact, 1 Row, 3 mm Pitch Solder

Subtotal (1 reel of 3450 units)*

£502.96

(exc. VAT)

£603.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£502.96£0.146

*price indicative

RS Stock No.:
186-5055
Distrelec Article No.:
304-62-128
Mfr. Part No.:
203863-8103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

1

Sub Type

PCB Receptacle

Number of Rows

1

Current

12A

Pitch

3mm

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

300V

Series

203863

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS

RoHS Status: Exempt

Lite-Trap Contact Terminal, Double Contact, Copper Alloy, 1 Circuit

Related links