TE Connectivity Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 186-4844
- Mfr. Part No.:
- 5179029-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-4844
- Mfr. Part No.:
- 5179029-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | PCB Header | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V | |
| Contact Material | Brass | |
| Series Number | 5179029 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type PCB Header | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V | ||
Contact Material Brass | ||
Series Number 5179029 | ||
- COO (Country of Origin):
- CN
Packaging options include tube, tube with pickup cap, or tape and reel with pickup cap
Polarized housings for proper mating orientation
Locating posts for proper positioning
8u and 30u Gold plating options
Right angle plugs in 60 and 80 positions
Strong signal integrity support
Broad stacking portfolio
Reputation for excellent quality and customer support
Applications
Parallel board stacking applications in high-end computer, telecommunications, industrial, and military/aero industries
Test cards and card extenders
Communications equipment
Electronic equipment requiring miniature connector packaging
Polarized housings for proper mating orientation
Locating posts for proper positioning
8u and 30u Gold plating options
Right angle plugs in 60 and 80 positions
Strong signal integrity support
Broad stacking portfolio
Reputation for excellent quality and customer support
Applications
Parallel board stacking applications in high-end computer, telecommunications, industrial, and military/aero industries
Test cards and card extenders
Communications equipment
Electronic equipment requiring miniature connector packaging
