Molex 502351 Series Right Angle Cable PCB Socket, 3-Contact, 1 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 179-2012
- Mfr. Part No.:
- 502351-0300
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.185 | £9.25 |
| 250 - 450 | £0.151 | £7.55 |
| 500 - 2450 | £0.143 | £7.15 |
| 2500 - 4950 | £0.135 | £6.75 |
| 5000 + | £0.13 | £6.50 |
*price indicative
- RS Stock No.:
- 179-2012
- Mfr. Part No.:
- 502351-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | Receptacle Housing | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Connector System | Automotive, Signal, Wire-to-Board | |
| Voltage | 125V | |
| Series | 502351 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type Receptacle Housing | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Connector System Automotive, Signal, Wire-to-Board | ||
Voltage 125V | ||
Series 502351 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
DuraClik Wire-to-Board Receptacle Housing, Single Row, 3 Circuits, Natural
Related links
- Molex 502351 Series Right Angle Cable PCB Socket 1 Row, 2 mm Pitch Crimp
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Solder
- Molex 64334 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Molex 1.5 mm Pitch 1 Row Straight
