Panasonic P5KS Series Surface Mount PCB Socket, 100-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
179-1192
Mfr. Part No.:
AXK5S00347YG
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Number of Contacts

100

Number of Rows

2

Pitch

0.5mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

16A

Voltage Rating

60 V

Series

P5KS

Contact Material

Copper

COO (Country of Origin):
JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
“TOUGH CONTACT” construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy