Panasonic P4S Series Vertical Surface PCB Socket, 60-Contact, 2 Row, 0.4 mm Pitch Solder
- RS Stock No.:
- 179-0953
- Mfr. Part No.:
- AXT360124
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£1.43
(exc. VAT)
£1.72
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 23 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | £1.43 |
| 25 - 99 | £1.39 |
| 100 - 249 | £1.35 |
| 250 - 499 | £1.31 |
| 500 + | £1.28 |
*price indicative
- RS Stock No.:
- 179-0953
- Mfr. Part No.:
- AXT360124
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Current | 12A | |
| Pitch | 0.4mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 1.5mm | |
| Voltage | 60V | |
| Series | P4S | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 0.7mm | |
| Contact Plating | Gold, Nickel | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Current 12A | ||
Pitch 0.4mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 1.5mm | ||
Voltage 60V | ||
Series P4S | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 0.7mm | ||
Contact Plating Gold, Nickel | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
FEATURES
TOUGH CONTACT construction for excellent vibration
resistance
Pattern wiring possible on PC board of the connector
undersurface
Models that support an ambient temperature of 125°C are
also available.
Connectors for inspection available
Shield type is also available.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic P4S Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
