Panasonic P4S Series Vertical Surface PCB Socket, 24-Contact, 2 Row, 0.4 mm Pitch Solder

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-0148
Mfr. Part No.:
AXT324124
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PCB Socket

Number of Contacts

24

Sub Type

Socket

Number of Rows

2

Current

12A

Pitch

0.4mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Vertical

Stacking Height

1.5mm

Connector System

Board-to-Board

Voltage

60V

Series

P4S

Minimum Operating Temperature

-55°C

Row Pitch

0.7mm

Contact Plating

Gold, Nickel

Contact Material

Copper

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP
FEATURES

“TOUGH CONTACT” construction for excellent vibration

resistance

Pattern wiring possible on PC board of the connector

undersurface

Models that support an ambient temperature of 125°C are

also available.

Connectors for inspection available

Shield type is also available.

APPLICATIONS

Mobile devices and industrial equipment

Related links