Molex 502351 Series Right Angle Cable PCB Socket, 3-Contact, 1 Row, 2 mm Pitch Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 24000 units)*

£2,976.00

(exc. VAT)

£3,576.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
24000 - 24000£0.124£2,976.00
48000 - 216000£0.12£2,880.00
240000 +£0.117£2,808.00

*price indicative

RS Stock No.:
178-9987
Mfr. Part No.:
502351-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

3

Number of Rows

1

Sub Type

Receptacle Housing

Current

12A

Pitch

2mm

Termination Type

Crimp

Mount Type

Cable

Orientation

Right Angle

Connector System

Automotive, Signal, Wire-to-Board

Voltage

125V

Series

502351

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
DuraClik Wire-to-Board Receptacle Housing, Single Row, 3 Circuits, Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy