TE Connectivity Free Height Series Straight Surface PCB Socket, 40-Contact, 2 Row, 0.8 mm Pitch Solder
- RS Stock No.:
- 173-5455
- Mfr. Part No.:
- 5-5179010-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1100 units)*
£2,099.90
(exc. VAT)
£2,520.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1100 + | £1.909 | £2,099.90 |
*price indicative
- RS Stock No.:
- 173-5455
- Mfr. Part No.:
- 5-5179010-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 0.8mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | Free Height | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 0.8mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series Free Height | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Receptacle Connectors
0.8mm Free Height (FH) board to board or mezzanine SMT receptacle connectors for use in parallel board stacking applications. These Free Height (FH) mezzanine connectors have a high density subminiature packaging with a .031mm centreline spacing making it possible to save more than 50% space on the PCB compared to 1.27mm centreline connectors. The contacts of these 0.8mm Free Height (FH) connectors have a bellows type spring design that is resistant to scooping and stubbing when the connector is mated and unmated and offers a reliable electrical connection. These 0.8mm Free Height (FH) receptacles feature polarization to ensure accurate mating and have PCB postioning bosses for accurate placement on the PCB. A range of board to board stacking heights from 5 to 16mm can be achieved by mating these 0.8mm FH receptacles with different board mount plugs.
Typical applications for these 0.8mm Free Height (FH) board to board receptacle connectors include notebook PCs, pen pads, mobile phones and other electronic equipment that requires miniature connector packaging.
Part numbers X-5177983-X and 5177985-X are 5mm FH vertical receptacles for 5, 6, 7 and 8mm stacking heights
Part numbers X-5179009-X and X-5179180-X are 9mm FH vertical receptacles for 9, 10, 11 and 12mm stacking heights
Part numbers X-5179010-X and X-5084616-X are 13mm FH vertical receptacles for 13, 14, 15 and 16mm stacking heights
Approvals
UL E28476
Related links
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface Mount PCB Socket 2-Row Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series PCB Socket 2 Row, 0.8 mm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
