TE Connectivity Straight Surface PCB Socket, 2-Contact, 1 Row, 4 mm Pitch Solder
- RS Stock No.:
- 164-8367
- Distrelec Article No.:
- 304-52-840
- Mfr. Part No.:
- 2834006-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 800 units)*
£346.40
(exc. VAT)
£416.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £0.433 | £346.40 |
*price indicative
- RS Stock No.:
- 164-8367
- Distrelec Article No.:
- 304-52-840
- Mfr. Part No.:
- 2834006-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 4mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 55°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 4mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 55°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity 4mm Releasable Poke-In PCB Connectors
Modular releasable poke-in wire to board SMT PCB connectors with a 4mm pitch. The poke-in feature of these 4mm PCB connectors allows easy insertion of wires without the need for additional tooling enabling simple and quick installation. These 4mm poke-in connectors have a high density, low profile, Compact design that offers space saving on the PCB. With the use of Modular Technology these 4mm poke-in PCB connectors also offer design flexibility. Wire sizes of 18 to 22 AWG can be accepted by these 4mm wire to board poke-in connectors. A release button on the TOP of the connector allows the wires to be extracted.
Features & Benefits
Poke-in feature for easy & quick installation
Modular design for design flexibility
Compact, low profile design for PCB space saving
Applications
The compact, low profile, high density design of these 4mm poke-in PCB connectors makes them Ideal for use in a range of applications. These applications include LED lighting, telecommunications systems, security and other wire to board applications.
TE Connectivity Poke-In Wire to Board Connectors
Standards
Compliance with IEC 60598-1:2014 & IEC 60998-1:2002
Related links
- TE Connectivity Straight Surface PCB Socket 1 Row, 4 mm Pitch Solder
- TE Connectivity Straight Surface Mount PCB Socket 1 Row, 4 mm Pitch Solder
- TE Connectivity Straight Surface Mount PCB Socket 1-Row Solder Termination
- TE Connectivity Straight Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
