TE Connectivity Metrimate Series Straight Through Hole PCB Socket, 12-Contact, 3 Row, 5 mm Pitch Solder

Subtotal (1 tray of 55 units)*

£793.10

(exc. VAT)

£951.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
55 +£14.42£793.10

*price indicative

RS Stock No.:
164-7744
Distrelec Article No.:
304-50-540
Mfr. Part No.:
207528-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

PCB Socket

Sub Type

Power

Number of Rows

3

Pitch

5mm

Current

14A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Voltage

600V

Series

Metrimate

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Bronze

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers


Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.

5mm Pitch connectors

For panel or free mounting

Higher pinout than the Mate-N-Lok range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy