TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket, 12-Contact, 3 Row, 6.35 mm Pitch Solder

Subtotal (1 bag of 75 units)*

£200.55

(exc. VAT)

£240.675

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
75 +£2.674£200.55

*price indicative

RS Stock No.:
164-7529
Distrelec Article No.:
304-58-763
Mfr. Part No.:
643428-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Power

Number of Rows

3

Pitch

6.35mm

Current

15A

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Voltage

600V

Series

Universal MATE-N-LOK

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Tin

Maximum Operating Temperature

105°C

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical Socket Headers


A range of Universal MATE-N-LOK vertical socket headers that can also be used with both the Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.

TE Connectivity Universal MATE-N-LOK II ™ Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy