TE Connectivity AMPMODU System 50 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder
- RS Stock No.:
- 164-7483
- Mfr. Part No.:
- 5-104652-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-7483
- Mfr. Part No.:
- 5-104652-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 30 V | |
| Series | AMPMODU System 50 | |
| Contact Material | Copper | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 30 V | ||
Series AMPMODU System 50 | ||
Contact Material Copper | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
