TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 164-7469
- Distrelec Article No.:
- 304-52-967
- Mfr. Part No.:
- 350826-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£86.20
(exc. VAT)
£103.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.862 | £86.20 |
*price indicative
- RS Stock No.:
- 164-7469
- Distrelec Article No.:
- 304-52-967
- Mfr. Part No.:
- 350826-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Current | 19A | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | Universal MATE-N-LOK | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Current 19A | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series Universal MATE-N-LOK | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical Socket Headers
A range of Universal MATE-N-LOK vertical socket headers that can also be used with both the Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.
TE Connectivity Universal MATE-N-LOK II ™ Range
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
