TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-5678
Distrelec Article No.:
304-62-867
Mfr. Part No.:
1-2178710-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1.27mm

Current

0.85A

Housing Material

Polybutylene Terephthalate

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Copper

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE

Micro-MaTch Value Line 1.27mm Female On-Board PCB Sockets


Micro-MaTch Value Line female-on-board PCB through hole mounting socket connectors with a TOP entry and 1.27mm pitch. These Micro-MaTch female vertical mount PCB socket connectors have black polyester GF housings and tin over nickel contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy