TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder

Stock information currently inaccessible
RS Stock No.:
164-4196
Mfr. Part No.:
5-534206-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

AMPMODU MOD II

Contact Material

Bronze

COO (Country of Origin):
CN