TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 164-3362
- Mfr. Part No.:
- 5-534237-8
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3362
- Mfr. Part No.:
- 5-534237-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 333 V | |
| Series | AMPMODU MOD II | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 333 V | ||
Series AMPMODU MOD II | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
