TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 163-9967
- Mfr. Part No.:
- 2-338069-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 163-9967
- Mfr. Part No.:
- 2-338069-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Female-On-Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 100 V | |
| Series | Micro-MaTch | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Female-On-Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 100 V | ||
Series Micro-MaTch | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
