TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
162-0800
Mfr. Part No.:
188275-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

2.54mm

Type

Female-On-Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

230 V

Series

Micro-MaTch

Contact Material

Bronze

COO (Country of Origin):
DE