TE Connectivity Straight PCB Mount PCB Socket, 1-Contact, Crimp Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8695
Mfr. Part No.:
2834010-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Type

Wire to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

12A

Voltage Rating

300 V

Contact Material

Copper

COO (Country of Origin):
CN