TE Connectivity MULTILOCK 070 Series Right Angle Through Hole Mount PCB Socket, 12-Contact, 2-Row, 4.6mm Pitch, Solder
- RS Stock No.:
- 161-4548
- Mfr. Part No.:
- 173858-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-4548
- Mfr. Part No.:
- 173858-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 4.6mm | |
| Type | Board to Board, Ribbon-Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 15A | |
| Series | MULTILOCK 070 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 4.6mm | ||
Type Board to Board, Ribbon-Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 15A | ||
Series MULTILOCK 070 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- JP
