Molex Slim-Grid Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 136-5622
- Mfr. Part No.:
- 78120-1207
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 245 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.032 | £5.16 |
| 25 + | £0.886 | £4.43 |
*price indicative
- RS Stock No.:
- 136-5622
- Mfr. Part No.:
- 78120-1207
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.27mm | |
| Current | 1.4A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | Slim-Grid | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1.27mm | ||
Current 1.4A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series Slim-Grid | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Molex 1.27 mm Slim-Grid Board to Board Connectors
Slim-Grid board to board connectors with a 1.27 x 1.27 mm grid pattern for design flexibility in high density board to board applications. These Slim-Grid board to board header and socket connectors feature single-sided polarization slots and tabs to prevent incorrect orientation and mismating. Locking windows on the header and locking ramps on the socket ensure a secure and robust connection is MADE when the connectors are mated. The shrouded right angle header connectors feature PCB locating pegs for accurate placement on the PCB and the unshrouded headers feature pick and place caps.
Features and Benefits
• High density 1.27 x 1.27 mm grid design
• Polarization features to prevent mismating
• Locking windows and ramps for secure mating connection
• PCB locating pegs for accurate PCB placement
• Pick and place cap (unshrouded header)
Product Application Information
These 1.27 mm Slim-Grid connectors are Ideal for use in high density board to board applications in the automotive industrial and consumer industries. Applications include energy efficient appliances, white goods, hubs, routers, switches, car audio and navigation systems, control boards, lighting luminaries, smartphones and other portable electronic devices.
1.27mm Molex Board-to-board
Related links
- Molex Slim-Grid Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Molex Slim-Grid Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Molex Slim-Grid Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Molex Slim-Grid Series Straight Surface Mount PCB Header 1.27 mm Pitch
- Molex Slim-Grid Series Straight Surface Mount Pin Header 1.27 mm Pitch
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 12-FH Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
