Phoenix Contact FP 1.27/ 12-FH Series Right Angle Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 560 units)*

£901.04

(exc. VAT)

£1,081.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
560 +£1.609£901.04

*price indicative

RS Stock No.:
195-7587
Mfr. Part No.:
1714869
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Socket

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Current

1.4A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Stacking Height

8mm

Connector System

Board-to-Board

Voltage

500V

Series

FP 1.27/ 12-FH

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CZ
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 12, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy