TE Connectivity 188275 Series Vertical Surface FPC Connector, 14-Contact, 2 Row, 1.27 mm Pitch 230
- RS Stock No.:
- 304-980
- Mfr. Part No.:
- 8-188275-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£8.23
(exc. VAT)
£9.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 339 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | £8.23 | £1.646 |
| 5 + | £7.57 | £1.514 |
*price indicative
- RS Stock No.:
- 304-980
- Mfr. Part No.:
- 8-188275-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | FPC Connector | |
| Number of Rows | 2 | |
| Sub Type | Connector Assembly | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Housing Material | Polyamide 4.6 | |
| Termination Type | 230 | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Voltage | 230V | |
| Series | 188275 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Contact Material | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, E28476, RoHS, UL94-V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type FPC Connector | ||
Number of Rows 2 | ||
Sub Type Connector Assembly | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Housing Material Polyamide 4.6 | ||
Termination Type 230 | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board, Wire-to-Board | ||
Voltage 230V | ||
Series 188275 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Contact Material Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, E28476, RoHS, UL94-V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector is a 14-position, vertical receptacle designed for surface-mount applications. It features a 1.27 mm [.05 in] centreline and a 2-row configuration, ensuring Compact and reliable connections between boards. Part of the Micro-Match Industrial series, this connector is Ideal for ribbon cable connections, offering secure and efficient electrical interfaces in various industrial and electronic systems.
Shrouded cable header
PA 4.6 housing
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity 188275 Series Vertical Surface FPC Connector 2 Row, 1.27 mm Pitch 230
- TE Connectivity 188275 Series Vertical Surface FPC Connector 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Surface Mount
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
