TE Connectivity 188275 Series Vertical Surface FPC Connector, 6-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal 5 units (supplied on a continuous strip)*

£22.25

(exc. VAT)

£26.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 699 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
5 - 9£4.45
10 +£4.01

*price indicative

Packaging Options:
RS Stock No.:
304-783P
Mfr. Part No.:
188275-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

FPC Connector

Number of Rows

2

Sub Type

Connector Assembly

Current

1.5A

Pitch

1.27mm

Housing Material

Polyamide 4.6

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board, Wire-to-Board

Voltage

230V

Series

188275

Minimum Operating Temperature

-40°C

Contact Material

Tin

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

UL94-V-0, E28476, UL, RoHS

COO (Country of Origin):
DE
The TE Connectivity Connector is a 6-position, vertical receptacle designed for surface-mount applications. It features a 1.27 mm [.05 in] centreline and a 2-row configuration, ensuring Compact and reliable connections between boards. Part of the Micro-Match Industrial series, this connector is Ideal for ribbon cable connections, offering secure electrical interfaces in a wide range of industrial and electronic systems.

PA 4.6 construction

Polarization mating alignment

EU RoHS compliant

EU ELV compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy