Dialight 555-4007F, Red Right Angle PCB LED Indicator, 4 LEDs 2mm (T-3/4), Through Hole
- RS Stock No.:
- 890-7108
- Mfr. Part No.:
- 555-4007F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-7108
- Mfr. Part No.:
- 555-4007F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Red | |
| Number of LEDs | 4 | |
| Mounting Type | Through Hole | |
| Number of Pins | 8 | |
| Viewing Angle | 40 ° | |
| Dominant Wavelength | 640 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 6.22 x 10.29 x 6.35mm | |
| Length | 6.22mm | |
| Width | 10.29mm | |
| Height | 6.35mm | |
| Configuration | Quad-Level | |
| Forward Current | 4.3mA | |
| Standards Met | EC 825-1, EN-60825-1, MIL-STD-202F, RoHS Compliant, UL 94V-0 | |
| Intensity | 0.9mcd | |
| Series | 555 | |
| LED Size | 2mm (T-3/4) | |
| Lens Finish | Non-Diffused | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Red | ||
Number of LEDs 4 | ||
Mounting Type Through Hole | ||
Number of Pins 8 | ||
Viewing Angle 40 ° | ||
Dominant Wavelength 640 nm | ||
LED Orientation Right Angle | ||
Dimensions 6.22 x 10.29 x 6.35mm | ||
Length 6.22mm | ||
Width 10.29mm | ||
Height 6.35mm | ||
Configuration Quad-Level | ||
Forward Current 4.3mA | ||
Standards Met EC 825-1, EN-60825-1, MIL-STD-202F, RoHS Compliant, UL 94V-0 | ||
Intensity 0.9mcd | ||
Series 555 | ||
LED Size 2mm (T-3/4) | ||
Lens Finish Non-Diffused | ||
Lens Colour Red | ||
- COO (Country of Origin):
- MX
