TE Connectivity ELCON Mini Series Straight Through Hole PCB Header, 2 Contact(s), 7.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 909-7242
- Mfr. Part No.:
- 1982295-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.54
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 40 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £2.54 |
*price indicative
- RS Stock No.:
- 909-7242
- Mfr. Part No.:
- 1982295-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | ELCON Mini | |
| Current | 30A | |
| Pitch | 7.8mm | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series ELCON Mini | ||
Current 30A | ||
Pitch 7.8mm | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
TE Connectivity ET Power PCB Header Connector
ET Power wire to board right angle PCB header with a low profile design of just 8mm height off the board. This ET Power header connector has 2 power tab contacts and features PCB mount retention and polarization. The ET Power series of connectors provide a highly reliable, low lost and cost effective solution for a variety of wire to board applications.
The contacts of these ET Power Header connectors have a current rating of up to 30A per contact, which, along with their low profile design, making them Ideal for use in power distribution units which require high current, small form factor wire to board connectors. Typical applications include power distribution, power supplies, telecoms base stations, computer servers and storage systems and industrial electronic equipment cabinets.
TE Connectivity ET Power Connectors
Related links
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical 5.7 mm Pitch
