TE Connectivity AMPMODU System 50 Series Vertical Through Hole PCB Header, 5 Contact(s), 1.27mm Pitch, 1 Row(s),

Stock information currently inaccessible
RS Stock No.:
906-0806
Mfr. Part No.:
5-104071-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU System 50

Pitch

1.27mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1A

Voltage Rating

500 V ac

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy