Phoenix Contact MCD 0.5/12-G1-2.5 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row,

Subtotal (1 box of 50 units)*

£572.30

(exc. VAT)

£686.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£11.446£572.30

*price indicative

RS Stock No.:
883-1607
Mfr. Part No.:
1894901
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCD 0.5/12-G1-2.5

Product Type

PCB Header

Current

4A

Pitch

2.5mm

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Termination Type

Solder

Tail Pin Length

3.81mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

3.8mm

Standards/Approvals

No

Voltage

320V

COO (Country of Origin):
PL

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers


MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy