Phoenix Contact UPCV3K4-G-7.62 Series Straight Through Hole PCB Connector, 1 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 881-7641
- Mfr. Part No.:
- 1838381
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£423.35
(exc. VAT)
£508.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.467 | £423.35 |
*price indicative
- RS Stock No.:
- 881-7641
- Mfr. Part No.:
- 1838381
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | UPCV3K4-G-7.62 | |
| Current | 20A | |
| Pitch | 7.62mm | |
| Number of Contacts | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Row Pitch | 7.62mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series UPCV3K4-G-7.62 | ||
Current 20A | ||
Pitch 7.62mm | ||
Number of Contacts 1 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Row Pitch 7.62mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- PL
Feed-through terminal block, nom. voltage: 800 V, nominal current: 20 A, connection method: Screw/plug-in connection, number of connections: 4, number of positions: 1, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 7.6 mm, color: gray, mounting type: NS 35/7,5, NS 35/15, NS 32
Can be plugged into PC 4 and PC 5 plugs
For mounting on NS 35/... and NS 15... DIN rails according to EN 60715 - or for the UPCV3K 4-G-7,62 - for mounting on NS 35/... or NS 32 DIN rails;UPCV3K provides three plug outlets per terminal point
Related links
- Phoenix Contact PCV 4/..-G Series Straight Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact IPCV 5/ 2-G-7 Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBV 2.5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766657
- Phoenix Contact PCV 4/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1804771
- Phoenix Contact IPCV 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708925
- Phoenix Contact IPC 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708488
- Phoenix Contact GMSTBA 2.5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766327
- Phoenix Contact IPC 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708433
