TE Connectivity AMP-LATCH Series PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s)
- RS Stock No.:
- 871-9743
- Mfr. Part No.:
- 5499160-9
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 871-9743
- Mfr. Part No.:
- 5499160-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current Rating | 1A | |
| Voltage Rating | 250.0 V ac | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current Rating 1A | ||
Voltage Rating 250.0 V ac | ||
Gender Male | ||
- COO (Country of Origin):
- US
