TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header, 3 Contact(s), 4.2mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-6761
Mfr. Part No.:
2029056-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Pitch

4.2mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

9.0A

Voltage Rating

600.0 V

COO (Country of Origin):
CN