TE Connectivity AMPMODU MTE Series Straight PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-5493
Mfr. Part No.:
5-103735-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Pitch

2.54mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Termination Method

Crimp, IDC

Contact Material

Brass

Current Rating

3A

COO (Country of Origin):
MX

Related links