TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s),
- RS Stock No.:
- 865-5431
- Mfr. Part No.:
- 5-104074-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 865-5431
- Mfr. Part No.:
- 5-104074-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 30.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Voltage Rating 30.0 V | ||
- COO (Country of Origin):
- MX
