TE Connectivity MTA-156 Series Straight Through Hole Pin Header, 10 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
865-5380
Mfr. Part No.:
1-640383-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Pitch

3.96mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

7.0A

Voltage Rating

600.0 V

COO (Country of Origin):
CN