TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header, 18 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
865-3621
Mfr. Part No.:
1-1586039-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Pitch

4.2mm

Number of Contacts

18

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

9.0A

Voltage Rating

600.0 V

COO (Country of Origin):
US

TE Connectivity VAL-U-LOK Double Row Pin Headers


VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon.
Part numbers X-2029171-X have UL94V-0 housings
Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings
Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs
Part numbers X-1586043-X have UL94V-2 housings and screw mounting
Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings
Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs
Part numbers X-1586044-X have UL94V-0 housings and screw mounting

PCB mount pin header assemblies in both vertical and 90° styles
Thru-hole PCB pin header attachment
2-24 contact positions (even only)
Populated with male contacts


TE Connectivity VAL-U-LOK Series Connector System